Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811330
Order Code4360045
Product RangeMID-OLLT Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.010 |
| 10+ | €18.280 |
| 20+ | €17.390 |
Price for:Each
Minimum: 1
Multiple: 1
€22.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750811330
Order Code4360045
Product RangeMID-OLLT Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range10kHz
Power Rating100W
Isolation Voltage4.5kV
Primary Voltages120V to 375V
Secondary Voltages18V
Transformer MountingSurface Mount
Product RangeMID-OLLT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
10kHz
Isolation Voltage
4.5kV
Secondary Voltages
18V
Product Range
MID-OLLT Series
Current Rating
5A
Power Rating
100W
Primary Voltages
120V to 375V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability