1202530030
Induktiver Näherungssensor PNP / SPST-NO, 4mm, 10 bis 30V DC, M12 x 1, Produktreihe Contrinex 120253
| Menge | |
|---|---|
| 1+ | € 148,000 |
| 3+ | € 139,930 |
Produktspezifikationen
Produktbeschreibung
1202530030 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 3-pin M8 connector connection
- 6mm operating distance
- NO output and PNP polarity
- Chrome plated brass housing and non-embeddable mounting style
- Switching frequency is ≤ 500Hz and operating temperature range from -25° to +70°C
Hinweise
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technische Spezifikationen
4mm
PNP / SPST-NO
30V
To Be Advised
M12
10V
Contrinex 120253 Series
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Sri Lanka
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat