1202530607
Induktiver Näherungssensor, 3mm, PNP / SPST-NO, 10V bis 30V, Produktreihe Contrinex 120253
| Menge | |
|---|---|
| 1+ | € 188,880 |
| 3+ | € 178,580 |
Produktspezifikationen
Produktbeschreibung
1202530607 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 0.2m, 3-wire PUR cable / 3-pin M8 connector connection
- 3mm operating distance
- NO output and PNP polarity
- Stainless steel housing and non-embeddable mounting style
- Switching frequency is ≤ 1200Hz and operating temperature range from -25° to +85°C
Hinweise
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technische Spezifikationen
3mm
10V
Contrinex 120253 Series
PNP / SPST-NO
30V
To Be Advised
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Switzerland
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat