Produktspezifikationen
Alternativen für 2866404
1 Produkt(e) gefunden
Produktbeschreibung
The TRIO-PS/3AC/24DC/40 is a 1-output DIN rail mount primary-switched TRIO AC/DC Power Supply Unit particularly suited to standard machine production. The 2866404 power supply features robust metal housing, the high electric strength and the wide temperature range that ensures a high level of power supply reliability. The devices can be connected in parallel to increase the capacity and redundancy. It can be used worldwide in all industrial sectors due to a wide-range input. The clear LED signaling and the device connection with double terminal block for plus and minus fast potential distribution are further advantages of this device series. A third terminal block for minus, simplifies the grounding on the secondary side. All power supply units are idle proof and short circuit proof and provide a regulated and settable output voltage.
- Use the third negative terminal block as a grounding terminal block
- Compensation of voltage drops by means of output voltage that can be adjusted on the front
- No load and short circuiting resistance
- High dielectric strength
- IP20 Protection rating
- Protection class I (with PE connection)
- <gt/>91.5% Efficiency (for 400VAC and nominal values)
- Maximum power dissipation in no-load condition (16W)
- High MTBF (<gt/>500,000h)
Anwendungen
Power-Management
Technische Spezifikationen
ITE
960W
40A
-
-
320VAC
320V AC bis 575V AC
Einstellbar, fest
Lead (25-Jun-2025)
1 Ausgang
24VDC
-
-
-
-
575VAC
TRIO POWER Series
Technische Dokumente (2)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat