Produktspezifikationen
Produktbeschreibung
ETRX357 is a low power 2.4GHz ZigBee module with 192kB flash and 12kB of RAM based on the latest Ember EM357 single chip ZigBee / IEEE802.15.4 solutions. ETRX357 ZigBee module has been designed to be easily integrated into another device and to provide a fast, simple and low cost wireless mesh networking interface. The configurable functionality of the Telegesis AT Command set often allows the ETRX3 series ZigBee modules to be used without an additional host microcontroller saving even more integration time and costs. In addition to the Telegesis AT Command set, the ETRX357 modules can be used with custom built firmware and they represent an ideal platform for custom firmware development in conjunction with the Ember development kits.
- Small form factor, SMT module 25mm x 19mm
- Side castellation for easy soldering and inspection
- Industry’s first ARM Cortex-M3 based family of ZigBee modules
- Industry standard JTAG programming and real time network level debugging via the Ember insight port
- Lowest deep sleep current of sub 1μA and multiple sleep modes
- Wide supply voltage range
- Module ships with standard Telegesis AT-style command interface based on the ZigBee PRO feature set
- Can act as an end device, router or coordinator
- 24 general purpose I/O lines including analogue inputs
- Firmware upgrades via serial port or over the air
Anwendungen
Wireless, Gebäudeautomatisierung, Industrie, Beleuchtung, Sicherheitstechnik, Sensortechnik, Systemüberwachung
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
IEEE 802.15.4
2.1V bis 3.6V
ETRX35x Series
-
-40°C bis 85°C
No SVHC (15-Jun-2015)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat