Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.870 |
Price for:Each
Minimum: 1
Multiple: 1
€19.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCTIM
Manufacturer Part No74667
Order Code3701940
Product RangeAcctim Nardo
Product RangeAcctim Nardo
Plug Type-
SVHCTo Be Advised
Product Overview
The Acctim Nardo is a beuatifully simple radio controlled wall clock, tuned to the UK's Atomic Clock transmitter for truly accurate timekeeping. The clock features automatic setup, meaning there is no need to set the time and it automatically adjusts between summer and winter time changes.
- Fully automatic setup with adjustment for summer & winter time changes
- Grey plastic case with a glass lens
- White dial with black numbers and hands
- Dimensions (Dia.xDepth): 200x40mm
- Powered by 1x AA battery (not included)
Warnings
Note: This Radio controlled clock can only be used in the UK and Ireland.
Notes
Note: Radio controlled clocks will only operate in buildings where the time code signal can penetrate. Metal clad buildings or those with reinforced concrete are unlikely to be suitable for this product.
Technical Specifications
Product Range
Acctim Nardo
SVHC
To Be Advised
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341