Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAM HALL HARDWARE
Manufacturer Part No87402P1
Order Code3401046
Also Known AsGTIN UPC EAN: 4049521017049
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
2+ | €4.180 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAM HALL HARDWARE
Manufacturer Part No87402P1
Order Code3401046
Also Known AsGTIN UPC EAN: 4049521017049
Accessory TypeRack Drawer Partition
For Use WithAdam Hall Rack Drawer 2U or Higher
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Partitioning for Adam Hall rack drawer 2U or higher
- Fits across the width of the drawer
- More can be used to give further compartments
- Weight: 0.1kg
Notes
Note: For stability a minimum of three partitions are required (one of these and two depth partitions or vice versa)
Technical Specifications
Accessory Type
Rack Drawer Partition
Product Range
-
For Use With
Adam Hall Rack Drawer 2U or Higher
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1