Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoCS4
Order Code3401699
Also Known As953.146UK, GTIN UPC EAN: 5015972184455
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.280 |
Price for:Each
Minimum: 1
Multiple: 1
€116.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A paging microphone with call station base for use with the RM244V 4 zone mixer amplifier. Connected via RJ45 for both signal and power to simplify wiring. Zone assign buttons enable calling to one or all zones. Pressing the page button mutes all audio playback and plays one of 8 selectable chimes, opening the microphone to the selected zone(s). Pressing the reset button mutes the microphone and resumes background music playback to all zones. This system offers 4-zone paging without the additional cost of using a quad amplifier.
- 4 Zone paging microphone (assignable to individual or all 4 zones)
- For use with the RM244V amplifier (953.144UK)
- 8 Selectable chime settings
- 3.5mm Aux input
- Up to 1km remote wiring over CAT5 (with a 24V DC PSU, not included)
- Capsule: Back electret condenser
- Polar pattern: Cardioid
- Controls: Aux/Mic/Chime levels, chime DIP switches, zone/page buttons
- Connectors: RJ45 to amplifier, 24Vdc power jack, 3.5mm aux in
- Frequency response: 150Hz - 22kHz -3dB
- Input level: Mic -46dBV, Aux -10dBV
- Input impedance: Mic 600 Ohms, Aux 50k Ohms
- Output level: 10dBV
- Output impedance: 600 Ohms balanced
- S/N Ratio: -60dB (all channels selected)
- Interface: RS-485 control
- Zone assign: 4 zones or all selectable
- Max. Connection length: Up to 100m (standard), Up to 1km (with a 24V DC PSU, not included)
- Power supply: 24V DC, 500mA (from RJ45 or optional PSU)
- Dimensions (WxHxD): 115x460x140mm
- Weight: 670g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Gooseneck condenser microphone, Call station base, 1m CAT5 lead.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
150Hz
Sensitivity
-
Lead Length
1m
SVHC
No SVHC (25-Jun-2020)
Output Impedance
600ohm
Frequency Response Max
22kHz
Connector Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97