Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €165.770 |
Price for:Each
Minimum: 1
Multiple: 1
€165.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEVA-2310-NA
Order Code4502559
Product RangeEVA-2310 Series
Sensor Output Type-
Humidity Range0% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensor Terminals-
Sensitivity-148dB
Sensing Accuracy4%
Sensor MountingPanel Mount
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeEVA-2310 Series
Qualification-
Capacitance-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
-
Sensing Accuracy
4%
Response Time
-
Operating Temperature Max
55°C
Qualification
-
SVHC
To Be Advised
Humidity Range
0% to 90% Relative Humidity
Supply Voltage Max
-
Sensitivity
-148dB
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
EVA-2310 Series
Capacitance
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301508