Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBCA23-18BK
Order Code3762980
Also Known AsGTIN UPC EAN: 4710614539464
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.440 |
Price for:Each
Minimum: 1
Multiple: 1
€23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBCA23-18BK
Order Code3762980
Also Known AsGTIN UPC EAN: 4710614539464
Convert FromUSB-C
Convert ToHDMI, VGA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Simple and effective 2-in-1 USB-C display adaptor that lets you connect up to two displays simultaneously; supports 4K via single HDMI output or 1080p Full HD with both outputs connected. The compact size and plug-and-play operation make it ideal for portable use.
- Single output supports up to 4K 60Hz via HDMI or 1080p Full HD via VGA; both outputs display at 1080p 60Hz in dual output mode
- Stylish and durable aluminium alloy enclosure with anodised finish
- Compact design and integrated USB-C cable
- Supports Windows XP/7/8/10, Mac and Chrome OS
- Supplied with carrying pouch
- 180mm Cable length
- Dimensions (HxWxD): 15x62x40mm
Contents
Adaptor and pouch
Notes
Note: Source device must support DP Alt Mode
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, VGA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078