Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.050 |
Price for:Each
Minimum: 1
Multiple: 1
€34.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-ENU3M2-02
Order Code3762528
Accessory TypeEnclosure
Drive InterfaceUSB
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
This slimline aluminium enclosure allows you to easily utilise your SATA M.2 SSD drive as a portable external drive with SuperSpeed USB 3.1 (Gen 2) connectivity.
- Compatible with a wide range of M.2 drives; supports 2230, 2242, 2260 and 2280 drive heights
- M.2 SATA B key internal interface (compatible with B key and B+M key)
- Complies with UASP specification
- USB 3.1 (Gen 2) data transfer speeds up to 10Gb/s
- Backwards compatible with USB 3.0 and USB 2.0 connections
- Supports Win 7/8/10 and Mac OS 10.3+
- Dimensions (HxWxD): 9x32x102mm
Contents
Enclosure, USB-C cable, USB-A to USB-C cable, screwdriver and user guide
Warnings
Note: Not compatible with NVMe or PCI-Express M.2 SSDs
Technical Specifications
Accessory Type
Enclosure
Product Range
-
Drive Interface
USB
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095