Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €79.140 |
Price for:Each
Minimum: 1
Multiple: 1
€79.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No421100
Order Code4216996
Product RangeAluPlus ToolBox Series
Carrying Case MaterialAluminium
External Height255mm
External Width465mm
External Depth375mm
Product RangeAluPlus ToolBox Series
Product Overview
421100 is a AluPlus ToolBox 18 equipment box in aluminium design. Ideal for safe and secure carriage of bulky power tools and equipment.
- Tough surface, sturdy corner profiles, foam lining, lid-integrated tool holder
- Additional side grips: comfortable transportation even when heavily loaded
- Restraining straps, tension latches (metal, lockable)
- Outside dimension is 465 x 375 x 255mm
- Usable dimension is 425 x 330 x 220mm
- Black colour and aluminium, hardboard panels, plastic material
Technical Specifications
Carrying Case Material
Aluminium
External Width
465mm
Product Range
AluPlus ToolBox Series
External Height
255mm
External Depth
375mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.27