Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.810 |
Price for:Each
Minimum: 1
Multiple: 1
€25.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No454223
Order Code4217002
Product RangeEuroPlus Pro Series
Carrying Case MaterialPP (Polypropylene), PC (Polycarbonate), PS (Polystyrene)
External Height76mm
External Width440mm
External Depth355mm
Product RangeEuroPlus Pro Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
454223 is a EuroPlus Pro<gt/>K<lt/>44/19 innovative professional small parts case made of plastic with connection closure. he high-impact polycarbonate lid on a solid base allows secure storage of small parts. The case can be customized with insert box and / or divider and securely connected by a connection closure.
- Individual division by removable insert box or divider
- Transparent lid closes tight; no mixing of the contents
- Load in combination with other EuroPlus Pro <gt/>K<lt/> 44 up to a maximum of 36kg
- Ergonomic, fold-down handle
- Innovative connection lock enables secure locking
- High impact resistant lid made of polycarbonate
- Outside dimension is 440 x 355 x 76mm
- Usable dimension is 400 x 275 x 60mm
- Black, blue colour and polycarbonate, polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene), PC (Polycarbonate), PS (Polystyrene)
External Width
440mm
Product Range
EuroPlus Pro Series
External Height
76mm
External Depth
355mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84