Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.440 |
Price for:Each
Minimum: 1
Multiple: 1
€29.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No457018
Order Code4217010
Product RangeMcPlus Alu Series
Carrying Case MaterialPP (Polypropylene)
External Height250mm
External Width530mm
External Depth250mm
Product RangeMcPlus Alu Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
457018 is a McPlus Alu 21 plastic tool case of professional-level quality. This tool case provides both professionals and discerning DIY enthusiasts with a fully equipped and mobile workstation. Despite their compact dimensions, this offers a maximum of space.
- Removable carrying tray, 3 fixed organisers in the lid
- Sturdy tension latches made of aluminium
- Ergonomic aluminium handle, anti-skid feet
- Lockable with a standard padlock
- Outside dimension is 530 x 250 x 250mm
- Usable dimension is 450 x 170 x 130mm
- Red, black colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
530mm
Product Range
McPlus Alu Series
External Height
250mm
External Depth
250mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.117