Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.800 |
Price for:Each
Minimum: 1
Multiple: 1
€39.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No464630
Order Code4216981
Product RangeVarioPlus Series
Cabinet StyleWall Mount
Cabinet MaterialPS (Polystyrene), PP (Polypropylene)
External Height - Imperial20.67"
External Height - Metric525mm
External Width - Imperial11.81"
External Width - Metric300mm
External Depth - Imperial17.12"
External Depth - Metric165mm
Product RangeVarioPlus Series
Product Overview
464630 is a VarioPlus Pro 53/20 first-class storage cabinets made of plastic, divider included. The plastic cabinets for small parts storage are suitable for professional use and it is characterised by their extreme sturdiness. 2 cabinets sizes in different equipment options provide each user with the perfect product. Extra large drawers for bigger parts; incl. box ProfiPlus 2B for storage of bulky parts.
- High stability due to hollow-chamber profiles made of plastic
- High load capacity thanks to steel linings in the base of the compartments
- Four-point wall mounting, secure stacking
- Variable drawer compartments
- Compartment for tools or small parts integrated in the lid
- Outside dimension is 300 x 165 x 525mm
- Black, grey, blue colour and frame = polystyrene, drawers = polypropylene material
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
20.67"
External Width - Imperial
11.81"
External Depth - Imperial
17.12"
Product Range
VarioPlus Series
Cabinet Material
PS (Polystyrene), PP (Polypropylene)
External Height - Metric
525mm
External Width - Metric
300mm
External Depth - Metric
165mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.92