Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALLIT
Manufacturer Part No476180
Order Code4217017
Product RangeMcPlus Promo Series
Carrying Case MaterialPP (Polypropylene)
External Height200mm
External Width400mm
External Depth220mm
Product RangeMcPlus Promo Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
476180 is a McPlus Promo 16 tool case for hobby DIYs and professional. Proven plastic tool case. Deliverable on a palette or in a attractive display carton.
- Organisers for small parts integrated in the lid
- Removable tool tray, solid single hand handle
- Outside dimension is 400 x 220 x 200mm
- Usable dimension is 345 x 155 x 125mm
- Black, yellow colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
400mm
Product Range
McPlus Promo Series
External Height
200mm
External Depth
220mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94