Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,162.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,162.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No731A
Order Code4434448
Sensing Range - Accelerometer± 0.5g
Sensitivity Typ10V/g
Sensor MountingStud
Supply Voltage Min-
Sensitivity (V/g)10V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max65°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
731A is a seismic accelerometer. It features 10V/g sensitivity, ultra-low frequency, ultra-low noise electronics, top exit 2-pin MIL-C-5015 connector, case isolated.
- High sensitivity, ultra low-noise electronics for clear signals at low vibration levels
- Low-pass filtering to eliminate high frequencies, 10V/g sensitivity at (±10%, 25°C)
- 0.5g peak acceleration range, 1% amplitude nonlinearity, 750Hz resonance frequency
- 1% of axial maximum transverse sensitivity, fragile shock limit
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 100 ohm maximum output impedance, 9VDC bias output voltage
- 316L stainless steel case material, 3/8-16 tapped hole mounting
- 2 pin, MIL-C-5015 style output connector, R6 type mating connector
- J9 / J9T2A cabling, 20µg/gauss electromagnetic sensitivity at 60Hz
- Operating temperature range from -10°C to +65°C
Contents
Seismic accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 0.5g
Sensor Mounting
Stud
Sensitivity (V/g)
10V/g
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-10°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10V/g
Supply Voltage Min
-
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
65°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76