Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €320.820 |
Price for:Each
Minimum: 1
Multiple: 1
€320.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLPA100T
Order Code4434517
Sensing Range - Accelerometer± 25g
Sensitivity Typ50mV/g
Sensor MountingStud
Supply Voltage Min3VDC
Supply Voltage Max5.5VDC
Sensitivity (V/g)0.05V/g
No. of Axes-
Sensor Case / Package-
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
LPA100T is a low power, low voltage accelerometer for battery-powered and wireless applications.
- Ultra low power consumption (300µW), temperature sensor output
- Fast BOV settling time of <lt/> 10ms, operates down to 3V, manufactured in ISO 9001 facility
- Hermetically sealed, comes with the industry popular M12 connector
- 50mV/g sensitivity at (±5%, 25°C), 25g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response from 0.3 to 15,000Hz
- 30KHz resonance frequency, voltage range from +2.52 to +0.77V
- Temperature signal sensitivity is -10.9mV/°C, current is 100µA maximum
- 1000 ohm max output impedance, hermetic sealing, M12 style, socket mating connector
- 316L stainless steel case material, 1/4-28 UNF tapped hole mounting
- Operating temperature range from -40°C to +120°C
Contents
Low-voltage accelerometer, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 25g
Sensor Mounting
Stud
Supply Voltage Max
5.5VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
50mV/g
Supply Voltage Min
3VDC
Sensitivity (V/g)
0.05V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09