Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-12-00-00-10-AA-04
Order Code3912115
Product Range5001
3 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €135.760 |
5+ | €130.180 |
10+ | €124.590 |
25+ | €102.710 |
50+ | €98.460 |
100+ | €96.450 |
Price for:Each
Minimum: 1
Multiple: 1
€135.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-12-00-00-10-AA-04
Order Code3912115
Product Range5001
Accessory TypeBackshell
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Connector Shell Size12
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5001
Product Overview
The AIA-5001-12-00-00-10-AA-04 is a Connector Backshell made of aluminium alloy with green chromate passivation zinc cobalt finish. It is suitable for MIL-C-26482/MIL-C-38999 circular connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
12
Connector Body Material
Aluminium Body
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Exit Angle
180°
Product Range
5001
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022