Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV100P000A-680
Order Code4539949
Product RangeBIDOS Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.180 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV100P000A-680
Order Code4539949
Product RangeBIDOS Series
Wavelength Typ680nm
No. of Pins2Pins
Diode Case StyleSMD
Output Power5.5mW
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Current Rating9mA
Product RangeBIDOS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
680nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
9mA
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
5.5mW
Laser Class
-
Operating Temperature Max
50°C
Product Range
BIDOS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability