Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1150
Order Code3391264
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759025923
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1150
Order Code3391264
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759025923
Width20mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock Material-
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Combination padlock set comprising 1x 3-digit and 1x 4-digit combination padlock. Ideal for use with suitcases, sports bags, rucksacks, lockers, cupboards, tool boxes etc.
Technical Specifications
Width
20mm
Shackle Clearance - Vertical
-
Lock Material
-
SVHC
To Be Advised
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
Amtech - Padlocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06