Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT2325
Order Code3391294
Also Known AsGTIN UPC EAN: 5032759041237
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT2325
Order Code3391294
Also Known AsGTIN UPC EAN: 5032759041237
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical25mm
Shackle Diameter5mm
Lock MaterialSteel
SVHCTo Be Advised
Product Overview
This security set includes hasp and staple and a 4 digit resettable 40mm combination padlock that's ideal for securing shed doors and other security applications. It will accept padlock shackles up to 12mm wide and fixing screws are provided.
Technical Specifications
Width
40mm
Shackle Clearance - Vertical
25mm
Lock Material
Steel
Shackle Clearance - Horizontal
22mm
Shackle Diameter
5mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.256