Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoW4250
Order Code3391288
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759014873
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoW4250
Order Code3391288
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759014873
Width90mm
Shackle Clearance - Vertical23mm
Shackle Diameter11mm
Lock MaterialStainless Steel
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Disc padlock with heavy duty construction for added security. Stainless steel shell with a durable brass barrel and hardened steel shackle.
- Supplied with 2x keys
- Shackle diameter: 11mm
Technical Specifications
Width
90mm
Shackle Diameter
11mm
Product Range
Amtech - Padlocks
Shackle Clearance - Vertical
23mm
Lock Material
Stainless Steel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346