Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.220 |
10+ | €16.710 |
25+ | €14.210 |
100+ | €14.100 |
250+ | €13.820 |
500+ | €13.540 |
Product Information
Product Overview
ADM3252E is a high speed, 2.5KV, fully isolated, dual channel RS-232/V.28 transceiver device that is operational from a single 3.3V or 5V power supply. Because of high ESD protection on the RIN1, RIN2, TOUT1, and TOUT2 pins, this device is ideally suited for operation in electrically harsh environments or where RS-232 cables are frequently plugged and unplugged. It provides four independent isolation channels using the integrated and isolated power of isoPower™. Chip scale transformer iCoupler® technology from Analog Devices, Inc., It is used for both the isolation of the logic signals and the integrated DC to DC converter. The result is a total isolation solution. isoPower technology in the device uses high frequency switching elements to transfer power through its transformer. It is used in application such as isolated RS-232 interface, high noise data communications, industrial communications, industrial/telecommunications diagnostic ports, medical equipment etc.
- isoPower integrated, isolated DC to DC converter
- Maximum data rate is 460Kbps minimum at (RL = 3Kohm to 7Kohm, CL = 50pF to 1000pF)
- 2 × Tx and 2 × Rx channels, meets EIA/TIA-232E specifications
- ESD protection to IEC 61000-4-2 on RINx and TOUTx pins
- Contact discharge is ±8KV, air gap discharge is ±15KV
- 0.1μF charge pump capacitors
- High common-mode transient immunity is 25KV/μs minimum
- Refresh rate is 1Mbps typical
- Operating temperature is -40°C to +85°C
- Package style is 44-ball CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS232 Transceiver
2
460Kbps
5.5V
44Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
2Receivers
Full Duplex
3V
BGA
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate