Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoCOMBAT 6
Order Code4222503
Product RangeApache - Combat Boots
Also Known AsGTIN UPC EAN: 5055338413478
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €66.250 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€66.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoCOMBAT 6
Order Code4222503
Product RangeApache - Combat Boots
Also Known AsGTIN UPC EAN: 5055338413478
GenderMale
Safety CategoryEN20345
Shoe Size US6.5
Shoe Size UK6
Shoe Size Euro40
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeNon-Metallic Toe and Midsole
Upper MaterialLeather
Product RangeApache - Combat Boots
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
High leg non-metallic safety boot. these boots incorporates premium full grain leather uppers combined high abrasive resistant Cordura material. A durable anti-slip rubber outsole which is heat resistant to 300°C. The side zip facility allows easy/quick removal and it’s breathable waterproof internal membrane will keep your feet free of moisture and water ingress at all times.
- Non Metallic Toe Protection
Technical Specifications
Gender
Male
Shoe Size US
6.5
Shoe Size Euro
40
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
EN20345
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Non-Metallic Toe and Midsole
Product Range
Apache - Combat Boots
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.008