Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoVAULT 8
Order Code3376656
Product RangeApache - Vault Safety Trainers
Also Known AsGTIN UPC EAN: 5055338406807
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €54.350 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€54.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPACHE
Manufacturer Part NoVAULT 8
Order Code3376656
Product RangeApache - Vault Safety Trainers
Also Known AsGTIN UPC EAN: 5055338406807
GenderMale
Shoe Size US8.5
Shoe Size UK8
Shoe Size Euro42
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialFabric
Product RangeApache - Vault Safety Trainers
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
An ultra modern lightweight and technical safety trainer with a high degree of flexibility. Ideal for light industrial use.
- Black mesh sports trainer
- Alumimium toe cap
- Paddeed collar and tongue
- PU dual density sole
- Chemical & oil resistant
- Shock absorption
- Conforms to EN20345
Technical Specifications
Gender
Male
Shoe Size UK
8
Shoe Colour
Black
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Apache - Vault Safety Trainers
Age Group
Adult
Shoe Size US
8.5
Shoe Size Euro
42
Footwear Type
Safety Trainer
Upper Material
Fabric
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.104