Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSF665
Order Code3458757
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5017399237783
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.640 |
| 10+ | €0.605 |
Price for:Each
Minimum: 1
Multiple: 1
€0.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPPLEBY
Manufacturer Part NoSF665
Order Code3458757
Product RangeAppleby Steel Back Box
Also Known AsGTIN UPC EAN: 5017399237783
No. of Gangs2
Internal Depth25mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With1x 2 Gang Plates
Product RangeAppleby Steel Back Box
SVHCTo Be Advised
Product Overview
- 25mm dual box with fixed lugs
- 16x20mm knockouts
- Dims (HxWxD): 25x68x130mm
Technical Specifications
No. of Gangs
2
Electrical Box Material
Steel
For Use With
1x 2 Gang Plates
SVHC
To Be Advised
Internal Depth
25mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Appleby Steel Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15