Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No33501947
Order Code4225262
Product RangeSICMA 2.8 Clean Body Unsealed Series
12.700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.141 |
500+ | €0.133 |
1000+ | €0.128 |
2500+ | €0.105 |
5000+ | €0.0935 |
10000+ | €0.0916 |
Price for:Each
Minimum: 100
Multiple: 100
€14.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33501947
Order Code4225262
Product RangeSICMA 2.8 Clean Body Unsealed Series
Product RangeSICMA 2.8 Clean Body Unsealed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithAptiv SICMA 2.8 Clean Body Unsealed Series Receptacle Connectors
Contact Material-
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 2.8 Clean Body Unsealed Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Aptiv SICMA 2.8 Clean Body Unsealed Series Receptacle Connectors
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001