Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoRK6120
Order Code3377617
Also Known AsGTIN UPC EAN: 0079055061205
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.280 |
5+ | €9.860 |
Price for:Each
Minimum: 1
Multiple: 1
€10.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoRK6120
Order Code3377617
Also Known AsGTIN UPC EAN: 0079055061205
External Diameter-
Grip Range Min-
Grip Range Max-
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialMetal
Product Range-
SVHCTo Be Advised
Product Overview
- Aluminium: 3mm x 25 short, 4mm x 20 medium, 3mm x 15 long
- Steel: 3mm x 25 short, 3mm x 20 medium, 3mm x 15 long
Technical Specifications
External Diameter
-
Grip Range Max
-
External Depth
-
Fastener Material
Metal
SVHC
To Be Advised
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072