Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoT50P
Order Code3377087
Also Known AsGTIN UPC EAN: 0079055000501
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.310 |
Price for:Each
Minimum: 1
Multiple: 1
€38.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoT50P
Order Code3377087
Also Known AsGTIN UPC EAN: 0079055000501
For Use With6mm, 8mm, 10mm, 12mm, 13mm & 14mm Staples
Staple TypeHeavy Duty
Staple Cable Size-
Product Range-
SVHCTo Be Advised
Product Overview
Arrow’s iconic model T50 features an all chromed steel housing, jam resistant mechanism, powerful coil spring, staple viewing window, and steel working parts hardened in a 1500 degree furnace. The number one choice of generations of professionals and homeowners alike.
- All steel construction
- Long lasting hardened steel working parts
- Visual refill window
- Patented jam-proof mechanism
- Easy squeeze double leverage operation
- Ideal for insulation, roofing, flooring, upholstery etc
- Uses 6mm, 8mm, 10mm, 12mm, 13mm & 14mm Staples
Technical Specifications
For Use With
6mm, 8mm, 10mm, 12mm, 13mm & 14mm Staples
Staple Cable Size
-
SVHC
To Be Advised
Staple Type
Heavy Duty
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84729080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96