Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoT59
Order Code3376796
Also Known AsGTIN UPC EAN: 0079055059004
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.500 |
Price for:Each
Minimum: 1
Multiple: 1
€71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoT59
Order Code3376796
Also Known AsGTIN UPC EAN: 0079055059004
For Use WithStaples
Staple TypeCable
Staple Cable Size-
SVHCTo Be Advised
Product Overview
Recommended for TV cable, satellite cable, computer cable, alarm cable, low voltage cable and christmas lights
- All steel construction
- Staples cable up to 7mm in diameter
- Grooved driving blade
- Patented jam-proof mechanism
- Cushioned grip handle
- Heat treated with chrome finish
- Grooved guide ensures perfect stapling
Technical Specifications
For Use With
Staples
Staple Cable Size
-
Staple Type
Cable
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.915