Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU857Q
Order Code3401692
Also Known AsGTIN UPC EAN: 0042005140817
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €213.350 |
Price for:Each
Minimum: 1
Multiple: 1
€213.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU857Q
Order Code3401692
Also Known AsGTIN UPC EAN: 0042005140817
DirectivityCardioid
Output Impedance250ohm
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity39dB
Connector TypeXLR
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for conference centres, boardrooms, courtrooms, houses of worship, and other installed applications, the U857Q is designed to plug directly into a cable, panel or desk mounted XLRF-type connector.
- Designed for high-quality sound reinforcement, professional recording and broadcasting
- Superior off-axis rejection for maximum gain before feedback
- UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference
- Easy-to-adjust, rugged, small-diameter, alternating gooseneck with virtually no 'memory' permits quick positioning into desired shape
- UniSteep® filter provides a 80Hz low-cut, which reduces pickup of low-frequency ambient noise to improve sound pickup without affecting voice quality
- Self-contained electronics eliminate need for external power module
- Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
- Two-stage foam windscreen yields dramatically improved resistance to P-pops and other breath blasts
- Included shock mount attenuates noise, shock and vibration transmitted through the mounting surface
Contents
U857Q cardioid condenser quick-mount gooseneck microphone; AT8153 two-stage foam windscreen; AT8662 shock mount
Notes
The microphone accepts interchangeable elements, available in cardioid, hypercardioid, omnidirectional and UniLine® line cardioid polar patterns.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
39dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
250ohm
Frequency Response Max
20kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85183095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388