Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1320SRM/S29
Order Code3391521
Also Known AsGTIN UPC EAN: 7314150188673
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No1320SRM/S29
Order Code3391521
Also Known AsGTIN UPC EAN: 7314150188673
SVHCNo SVHC (17-Jan-2022)
Product Overview
- S-Type ratcheting ring wrench and adaptors
- S-Type Ratchet
- Hex: 1/4" 8, 9, 10, 11, 12, 5/16, 3/8, 7/16
- Hex: 1/2" 13, 15, 16, 17, 1/2, 9/16, 5/8, 11/16
- Torx: 1/4" E8, E10, E11, E12, E14
- Torx: 1/2" E16, E18, E20, E22
- Adaptors: 1/4" & 1/2"
- 22mm Thru-Socket
- Supplied in a High Density Polythene (HDPE) blow moulded case with foam inlay
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.215