Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No479-16
Order Code3391424
Product RangeBahco - Ball Pein Hammers
Also Known AsGTIN UPC EAN: 7311518025465
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.240 |
Price for:Each
Minimum: 1
Multiple: 1
€28.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No479-16
Order Code3391424
Product RangeBahco - Ball Pein Hammers
Also Known AsGTIN UPC EAN: 7311518025465
Head Weight - Metric453g
Head Weight - Imperial16oz
Handle TypeHickory
Head MaterialSteel
Product RangeBahco - Ball Pein Hammers
SVHCNo SVHC (17-Jan-2022)
Product Overview
- General purpose ball pein hammer
- Manufactured with genuine hickory
- Head manufactured from steel and is finely polished and hardened
Technical Specifications
Head Weight - Metric
453g
Handle Type
Hickory
Product Range
Bahco - Ball Pein Hammers
Head Weight - Imperial
16oz
Head Material
Steel
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52