Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No502-SET6
Order Code3391531
Also Known AsGTIN UPC EAN: 7311518130633
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.010 |
Price for:1 Set
Minimum: 1
Multiple: 1
€18.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A general purpose fretsaw suitable for wood, metal and plastics with wooden handle and chrome plated steel frame.
- Deep throat (300mm) for access to wide sheet material
- Chrome plated steel frame
- Easily replaceable blade
- Wooden handle
- Will accept a standard 130mm fretsaw blade
Technical Specifications
Saw Type
Fret
Materials Cut
Wood
SVHC
No SVHC (25-Jun-2025)
Blade Length
130mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18