Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,104.000 |
| 5+ | €1,082.000 |
| 10+ | €1,060.000 |
| 25+ | €1,038.000 |
| 50+ | €1,016.000 |
Product Information
Product Overview
EG24-ILVX-Q7 is an EG24 series precision edge measurement, retroreflective sensor for web alignment, small part detection, and width measurement. A selection of measurement modes precisely tracks edge across a broad variety of moving materials, including a wide range of opacities and textures. It is ideal for tracking the edge of a web or the location or thickness of a thin target like a thread or wire. The single-edge and double-edge tracking measurement modes can be configured, depending on the application.
- High-resolution measurement ensures material is properly positioned to improve quality and yield
- Wide sensing beam allows for precision measurement over a large area
- 24mm beam width, 4mA to 20mA output current range
- Detached retroreflective sensing mode, integral 4 pin M8 connector
- 4 number of pins/wires
- IP67 rating, polarized retro sensing mode (detailed), zinc alloy die-cast primary housing material
- 0.04m emitter/receiver range, power supply range from 10 to 30VDC
- 55°C max temperature, 24mm array length, 0.01mm minimum object sensitivity
Contents
Precision edge measurement, retroreflective sensor, Cordset single ended M8 threaded, 4-pin straight female connector, 2m (6.56ft) black PVC jacket, Nickel-plated brass coupling nut (BC-M8F4-24-2), SMBEG24RA bracket right angle - 25mm hole spacing (SMBEG24RA).
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
40mm
Polarized Retroreflective
EG24 Series
10V
30V
No SVHC (15-Jan-2018)
40mm
Current
4 Pin M8 Connector
10V
30V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate