Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTCD4PICKQ.
Order Code4739363
Product RangeK50 Pro Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €186.170 |
Price for:Each
Minimum: 1
Multiple: 1
€186.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTCD4PICKQ.
Order Code4739363
Product RangeK50 Pro Series
Product RangeK50 Pro Series
Touch Button FunctionLatching, Momentary
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open, Normally Closed
Output StatePick to Light
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolor
Output State
Pick to Light
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching, Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648