Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF3IR-Q5.
Order Code4381404
Product RangeQ2X Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €325.030 |
3+ | €318.950 |
5+ | €309.830 |
Price for:Each
Minimum: 1
Multiple: 1
€325.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF3IR-Q5.
Order Code4381404
Product RangeQ2X Series
Sensor Output TypePNP, IO-Link
Sensing Range Max9.84ft
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current50mA
Product RangeQ2X Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
PNP, IO-Link
Supply Voltage DC Min
10V
Output Current
50mA
SVHC
No SVHC (15-Jan-2018)
Sensing Range Max
9.84ft
Supply Voltage DC Max
30V
Product Range
Q2X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022907
Product traceability