Print Page
3604000054
Layer Fan, 3D Printer, 24V, 40 mm x 40 mm x 10 mm
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.180 |
Price for:Each
Minimum: 1
Multiple: 1
€10.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBCN3D
Manufacturer Part No3604000054
Order Code4034852
Accessory TypeLayer Fan
For Use WithBCN3D Printer
Product Range-
SVHCTo Be Advised
Product Overview
- Layer fan
- Cools the filament as it is deposited
- Improving the surface quality and the ability to print bridges and overhangs
- Its speed can be controlled as required, depending on the material being printed
- 24V input voltage
- Measures 40mm x 40mm x 10mm
- Compatible with 3D printers
Technical Specifications
Accessory Type
Layer Fan
Product Range
-
For Use With
BCN3D Printer
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01