Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.553 |
5+ | €0.531 |
10+ | €0.514 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No709SC
Order Code3858902
Product Range709 Series
Product Range709 Series
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator Colour-
Insulator Material-
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
709 Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Termination
IDC / IDT
Wire Size AWG Max
22AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001193
Product traceability