Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBENTLEY
Manufacturer Part NoMFC.04/B
Order Code3375727
Also Known AsGTIN UPC EAN: 5014555027189
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBENTLEY
Manufacturer Part NoMFC.04/B
Order Code3375727
Also Known AsGTIN UPC EAN: 5014555027189
Wipe MaterialMicrofibre
Wipe Width380mm
Wipe Length390mm
Product Range-
SVHCTo Be Advised
Product Overview
For cleaning and dusting around the workplace or home on a variety of surfaces. The soft microfibre material ensures that surfaces do not get scratched.
- Extremely high absorption and quick drying time
- Ultra fine soft touch
- Alternative to chamois leather
- Supplied in packs of 10
Technical Specifications
Wipe Material
Microfibre
Wipe Length
390mm
SVHC
To Be Advised
Wipe Width
380mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365