Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBENTLEY
Manufacturer Part NoP.35
Order Code3378855
Also Known AsGTIN UPC EAN: 5014555001592
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBENTLEY
Manufacturer Part NoP.35
Order Code3378855
Also Known AsGTIN UPC EAN: 5014555001592
Product Range-
SVHCTo Be Advised
Product Overview
- Stiff Bassine fibres
- Designed for use on streets, driveways, patios, garages etc
- For outdoor use in wet and dry conditions
- Overall Length: 254mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:96035000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14