Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP23TM24-01
Order Code3458819
Also Known AsGTIN UPC EAN: 5050765044783
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.140 |
10+ | €19.810 |
Price for:Each
Minimum: 1
Multiple: 1
€20.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP23TM24-01
Order Code3458819
Also Known AsGTIN UPC EAN: 5050765044783
IP RatingIP66
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 13A single socket, IP66 rated outdoor time controlled socket outlet featuring multiple socket modes, a 24 hour timer with 15 minute intervals, 8 cable entries, an overide switch and LED power indicator.
- 24-Hour mechanical timer (1 segment = 15 minutes)
- Override switch and LED power indicator
- Mounting box has earth terminals and all the side cable entries have removable blanking caps
- 8x 20mm Cable entries, 1 in each of 2x sides and 3x each in the top and bottom faces
- 3x Socket modes - On/Off/Timer
- Socket manufactured to BS 1363-2
- IP66 Rated with plug in use, cover sealed
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.618