Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.020 |
10+ | €13.190 |
25+ | €12.580 |
50+ | €11.960 |
100+ | €10.510 |
300+ | €10.150 |
500+ | €21.730 |
1000+ | €20.750 |
5000+ | €19.010 |
10000+ | €18.260 |
Price for:Each
Minimum: 1
Multiple: 1
€24.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAC-0004-GN
Order Code4457181
Product RangeSAC-0004-XX Series
Product RangeSAC-0004-XX Series
LED ColourGreen
Wavelength Typ520nm
Luminous Flux @ Test-
Supply Voltage5VDC
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test0.02mA
LED Module TypeBoard + Connecting Wire + Housing + LED
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SAC-0004-XX Series
Wavelength Typ
520nm
Supply Voltage
5VDC
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
0.02mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
Green
Luminous Flux @ Test
-
Power Module Configuration
Circular
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + Connecting Wire + Housing + LED
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010669
Product traceability