Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.540 |
5+ | €22.100 |
10+ | €20.680 |
25+ | €19.510 |
50+ | €18.330 |
100+ | €16.290 |
300+ | €15.900 |
500+ | €36.800 |
1000+ | €35.120 |
5000+ | €32.190 |
10000+ | €30.910 |
Price for:Each
Minimum: 1
Multiple: 1
€23.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAR-0001-RGB
Order Code4457194
Product RangeSAR-0001-XX Series
LED Module TypeBoard + Connecting Wire + Housing + LED + Lens
LED ColourRed, Green, Blue
Wavelength / ColourR 624nm, G 520nm, B 470nm
Luminous Flux / Colour-
No. of LEDs3LEDs
Power Module ConfigurationRectangular
Supply Voltage5VDC
Forward Voltage @ TestR 5V, G 5V, B 5V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSAR-0001-XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + Connecting Wire + Housing + LED + Lens
Wavelength / Colour
R 624nm, G 520nm, B 470nm
No. of LEDs
3LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
R 5V, G 5V, B 5V
Operating Temperature Min
-
Product Range
SAR-0001-XX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028713
Product traceability