Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-5MP-DW-BES
Order Code3761266
Product RangeBlupont 5MP CCTV
Also Known AsGTIN UPC EAN: 8400800034120
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.380 |
3+ | €44.960 |
Price for:Each
Minimum: 1
Multiple: 1
€51.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-5MP-DW-BES
Order Code3761266
Product RangeBlupont 5MP CCTV
Also Known AsGTIN UPC EAN: 8400800034120
Image Sensor Size1/3 "
Resolution5MP
Supply Voltage12V
Illumination Min0.001lx
Lens Style3.6mm
IR Range Max20m
Product RangeBlupont 5MP CCTV
SVHCTo Be Advised
Product Overview
This IP66 rated dome camera is ideal for both indoor and outdoor installations and with its 20m IR lens it can capture footage in even the lowest light making it ideal for security in poorly lit areas.
- 5MP hybrid camera *
- BNC connection
- Range: 20m
- Weight: 450g
Notes
* Requires DVR which can record 5MP resolution or higher.
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Lens Style
3.6mm
Product Range
Blupont 5MP CCTV
Resolution
5MP
Illumination Min
0.001lx
IR Range Max
20m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35