Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587567
Order Code4223877
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646529
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587567
Order Code4223877
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646529
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeBosch - Self Cut Drill Bits
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Product Range
Bosch - Self Cut Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03