Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587571
Order Code4223881
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646567
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587571
Order Code4223881
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646567
Drill Bit Size Metric13mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeBosch - Self Cut Drill Bits
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
13mm
Effective Length
-
Product Range
Bosch - Self Cut Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047