Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587793
Order Code4223852
Product RangeBosch - Flat Wood Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140654241
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.450 |
Price for:1 Set
Minimum: 1
Multiple: 1
€12.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587793
Order Code4223852
Product RangeBosch - Flat Wood Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140654241
Kit Contents13mm, 16mm, 19mm, 20mm, 22mm, 25mm
Product RangeBosch - Flat Wood Drill Bit Sets
SVHCTo Be Advised
Product Overview
- Self-cutting threaded point and two side cutters
- Manufactured from Bosch's own specially toughened steel
- Tip and cutting edges are precision-ground for dimensionally correct bore holes
- ¼" Hexagonal shank for chuck holders, and appropriate toolholders or extensions
- High cutting speed when compared to standard flat wood bits
- Suitable for bore holes in medium-hard and soft woods
- Length: 152mm
- Supplied in convenient reusable wallet
Contents
13mm, 16mm, 19mm, 20mm, 22mm & 25mm Flat Wood Drill Bits
Technical Specifications
Kit Contents
13mm, 16mm, 19mm, 20mm, 22mm, 25mm
SVHC
To Be Advised
Product Range
Bosch - Flat Wood Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325