Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607010529
Order Code3378763
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446136
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part No2607010529
Order Code3378763
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446136
Kit ContentsSize: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Product RangeBosch - Robust Line Drill Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or pocket
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Sizes: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Contents
2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Technical Specifications
Kit Contents
Size: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - Robust Line Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185